The OD1238-12MBIP68 is a 12V DC fan with a nominal speed of 2600 RPM and maximum airflow of 115 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range of -15°C to 65°C. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 115CFM |
| Maximum Pressure | 0.43inH2O |
| Noise Level | 41dB |
| Line Current | 0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |