DC Fan Axial Ball Bearing 48V 115CFM 41dB 119.5 X 119.5 X 38mm Middle Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 48V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 115CFM |
| Maximum Pressure | 0.43inH2O |
| Noise Level | 41dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |