DC Fan Axial Ball Bearing 12V 70CFM 25dB 119.5 X 119.5 X 38.5mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 1950r/min |
| Maximum Airflow | 70CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 25dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |