The 12V DC fan has a voltage rating of 12V and operates within an input voltage range of 8 to 14V. It has a nominal speed of 3350 RPM and a maximum airflow of 135 CFM. The fan's maximum pressure is 0.32inH2O and its noise level is 48. It features ball bearings and is designed for flange mount installation. The fan measures 127 X 127 X 38.5 in size.
Checking distributor stock and pricing after the page loads.
Orion OD127AP-12HTB technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 8 to 14V |
| Category | DC Fan |
| Nominal Speed | 3350r/min |
| Maximum Airflow | 135CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 48dB |
| Line Current | 0.99A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.