DC Fan Axial Ball Bearing 12V 9V to 13.8V 86CFM 30dB 127 X 127 X 38.5mm Low Speed
Checking distributor stock and pricing after the page loads.
Orion OD127AP-12LB technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 1900r/min |
| Maximum Airflow | 86CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 30dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.