The OD127AP-24MB DC fan operates within a temperature range of -20 to 75 degrees Celsius. It has a nominal speed of 2600 RPM and a maximum airflow of 108 CFM. The fan's voltage rating is 24V, with an operating input voltage range of 12 to 27.6V. The fan is designed for flange mounting and features a square shape with dimensions of 127 x 127 x 38.5mm. It uses ball bearings and has a maximum pressure of 0.33 inH2O and a noise level of 38 decibels.
Checking distributor stock and pricing after the page loads.
Orion OD127AP-24MB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 108CFM |
| Maximum Pressure | 0.33inH2O |
| Noise Level | 38dB |
| Line Current | 0.23A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.