The OD127AP-48HB DC fan from Orion features a voltage rating of 48V and operates within a 26 to 56V input voltage range. It has a nominal speed of 3200RPM and a maximum airflow of 140CFM. The fan's maximum pressure is 0.41inH2O, and its noise level is 46. It requires a line current of 0.22A and uses ball bearings. The fan is designed for flange mounting and has a square shape with dimensions of 127x127x38.5mm. It operates within a temperature range of -20 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Orion OD127AP-48HB technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 26 to 56V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 140CFM |
| Maximum Pressure | 0.41inH2O |
| Noise Level | 46dB |
| Line Current | 0.22A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.