Orion OD127AP-48MB technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 26 to 58V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 108CFM |
| Maximum Pressure | 0.33inH2O |
| Noise Level | 38dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD127AP-48MB to view detailed technical specifications.
No datasheet is available for this part.