The OD172SAP-24HBIP69K is a high-performance DC brushless fan designed for extreme environments. It features an IP69K rating for maximum protection against dust and high-pressure/high-temperature water ingress. The fan is constructed with a die-cast aluminum frame and PBT UL94V-0 plastic impeller, utilizing a dual ball bearing system for a life expectancy of 60,000 hours. It includes auto-restart and polarity protection.
Orion OD172SAP-24HBIP69K technical specifications.
| Voltage - Rated | 24VDC |
| Air Flow | 235CFM |
| Static Pressure | 0.73in H2O |
| Speed | 4000RPM |
| Noise Level | 55dBA |
| Power Rating | 23.28Watts |
| Current Rating | 0.97A |
| Dimensions | 172 x 150 x 51mm |
| Operating Temperature | -20 ~ +75°C |
| Ingress Protection | IP69KIP Rating |
| RoHS | Compliant |
| Agency Approvals | UL, cUL, TUV, CE |
Download the complete datasheet for Orion OD172SAP-24HBIP69K to view detailed technical specifications.
No datasheet is available for this part.