The OD172SAP-24HBXCIP68 is a high-performance DC brushless axial fan featuring a dual ball bearing system and an aluminum die-cast frame. It is designed for heavy wash-down and harsh environment applications with an IP68 ingress protection rating, making it dust-tight and waterproof. The fan includes auto-restart and polarity protection features and is built with a PBT, UL94 V-0 plastic impeller.
Checking distributor stock and pricing after the page loads.
| Rated Voltage | 24VDC |
| Voltage Range | 22 ~ 26.4VDC |
| Air Flow | 300CFM |
| Rated Speed | 3850RPM |
| Noise Level | 57dB |
| Max Static Pressure | 0.95in H2O |
| Input Power | 50.4Watts |
| Dimension - Length | 172mm |
| Dimension - Height | 152mm |
| Dimension - Width | 51mm |
| Bearing Type | Ball |
| Life Expectancy | 70,000 (L10 at 40°C)Hours |
| Operating Temperature | -25 ~ 65°C |
| RoHS | Compliant |
| Ingress Protection | IP68 |
| Safety Approvals | CE, cURus, TUV |
| Flammability Rating | UL 94V-0 |