The OD254AP-24HB10A is a high-performance 24VDC tubeaxial fan featuring a round aluminum frame and plastic PBT blades. It delivers up to 850 CFM of airflow at a rated speed of 2500 RPM. This specific model includes advanced control and monitoring features such as PWM (Pulse Width Modulation) for speed control, a tachometer speed sensor, and an auto-restart function. It utilizes a dual ball bearing system for extended longevity and is designed for high-end cooling applications.
Orion OD254AP-24HB10A technical specifications.
| Voltage - Rated | 24VDC |
| Air Flow | 850.0CFM |
| Static Pressure | 0.830in H2O |
| Noise | 64.0dB |
| Speed | 2500RPM |
| Power | 64W |
| Bearing Type | Ball |
| Current | 2.65A |
| Dimension | 254 Dia x 89mm |
| Operating Temperature | -20 ~ 75°C |
| Features | Auto Restart, PWM Control, Speed Sensor (Tach) |
| Termination | 4 Wire LeadsWires |
| RoHS | Compliant |
| Safety Agency | cURus, TUV |
Download the complete datasheet for Orion OD254AP-24HB10A to view detailed technical specifications.
No datasheet is available for this part.