The OD3010-12MB is a 12V DC fan with a nominal speed of 9000 RPM and maximum airflow of 4.6 CFM. It operates within a temperature range of -20°C to 75°C and has a noise level of 27 decibels. The fan features ball bearings and is designed for flange mounting. It can handle a maximum pressure of 0.17 inches of water and has a line current of 0.09 amps.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 9000r/min |
| Maximum Airflow | 4.6CFM |
| Maximum Pressure | 0.17inH2O |
| Noise Level | 27dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |