Axial DC fan featuring ball bearings for reliable operation. Delivers 6 CFM airflow at a nominal speed of 4800 RPM, with a maximum pressure of 0.08 inH2O. Operates within a 4V to 5.5V range, rated at 5V, drawing 0.11A. Compact 40 x 40 x 10.5mm square frame with flange mounting. Noise level is a low 20 dB, suitable for applications requiring quiet performance. Wide operating temperature range from -20°C to 80°C.
Orion OD4010-05MB technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 6CFM |
| Maximum Pressure | 0.08inH2O |
| Noise Level | 20dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.