This DC fan operates within a 4 to 7V input voltage range and has a nominal speed of 4800 RPM. It provides a maximum airflow of 6 CFM and a maximum pressure of 0.08 inH2O. The fan's noise level is 20 decibels. It draws a line current of 0.11A and features sleeve bearings. The fan is designed for flange mounting and has a square shape with dimensions of 40 x 40 x 10.5mm. It is rated to operate within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 7V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 6CFM |
| Maximum Pressure | 0.08inH2O |
| Noise Level | 20dB |
| Line Current | 0.11A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |