DC Fan Axial Sealed Sleeve Bearing 5V 4V to 7V 6CFM 20dB 40 X 40 X 10.5mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 7V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 6CFM |
| Maximum Pressure | 0.08inH2O |
| Noise Level | 20dB |
| Line Current | 0.11A |
| Bearings | Sealed Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |