DC Fan Axial Sleeve Bearing 24V 10V to 27V 5CFM 14dB 40 X 40 X 10.5mm Low Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 5CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 14dB |
| Line Current | 0.07A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |