DC Fan Axial Ball Bearing 12V 9V to 13.2V 8.5CFM 36dB 40 X 40 X 15mm High Speed
Orion OD4015-12HB technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 8.5CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 36dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.