DC Fan Axial Ball Bearing 5V 4V to 7V 7CFM 30dB 40 X 40 X 20mm Low Speed
Orion OD4020-05LB technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4 to 7V |
| Category | DC Fan |
| Nominal Speed | 6200r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 30dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.