The Orion OD5010-05LB is a DC fan with a nominal speed of 3900 RPM and maximum airflow of 9 CFM. It operates within a temperature range of -10°C to 70°C and has a noise level of 20. The fan features ball bearings and a flange mount design. It has a size of 50 x 50 x 10.5 mm and a line current of 0.1 A.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 9CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 20dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |