The OD5010-05LSS is a 5V DC fan with a nominal speed of 3900 RPM and maximum airflow of 9 CFM. It operates within a temperature range of -10°C to 70°C and features sealed sleeve bearings for reduced noise and increased lifespan. The fan is designed for flange mounting and is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 9CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 20dB |
| Line Current | 0.1A |
| Bearings | Sealed Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |