DC Fan Axial Ball Bearing 12V 17CFM 25dB 60 X 60 X 25mm Middle Speed
Orion OD6025-12MBIP68 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 17CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 25dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.