DC Fan, Axial, Ball Bearing, 12V. Features an operating input voltage range of 8V to 13.2V, delivering 45 CFM maximum airflow at 5000 r/min. Generates a maximum noise level of 43 dB with a line current of 0.5A. This square fan measures 70 x 70 x 20mm and supports flange mounting, operating between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 45CFM |
| Maximum Pressure | 0.31inH2O |
| Noise Level | 43dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |