70mm square DC axial fan with ball bearings, operating at 24VDC. Delivers 51 CFM maximum airflow and 0.35inH2O maximum pressure at a nominal speed of 5000 RPM. Features a 46 dB noise level and a 0.2A line current, with an operating input voltage range of 17 to 26.4VDC. Designed for flange mounting and operates within a temperature range of -10°C to 70°C.
Orion OD7025-24HHB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 17 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 51CFM |
| Maximum Pressure | 0.35inH2O |
| Noise Level | 46dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.