The OD7025-24MB is a 24V DC fan with a nominal speed of 3800 RPM and maximum airflow of 33 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range of -10 to 70°C. It is suitable for general use in thermal management applications.
Orion OD7025-24MB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 17 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3800r/min |
| Maximum Airflow | 33CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 36dB |
| Line Current | 0.085A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 70 X 70 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.