The OD8025-24HBIP69K is a high-reliability brushless DC axial fan featuring ball bearings and an IP69K rating for extreme environmental protection against high-pressure water jets and dust. It operates at a nominal 24VDC with a rated speed of 3300 RPM, providing an airflow of 40.1 CFM. The frame and impeller are constructed from UL94 V-0 plastic, and the motor includes electronic protection with auto cutoff and auto restart functions.
Orion OD8025-24HBIP69K technical specifications.
| Rated Voltage | 24VDC |
| Voltage Range | 14 ~ 26.4VDC |
| Airflow | 40.1CFM |
| Noise Level | 33dBA |
| Rated Speed | 3300RPM |
| Input Power | 2.9Watts |
| Max Static Pressure | 0.23inH2O |
| Dimensions | 80 x 80 x 25mm |
| Operating Temperature | -20 ~ +65°C |
| Bearing Type | Dual Ball Bearing |
| Ingress Protection | IP69K |
| Safety Standards | UL, cUL, TUV, CE |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Orion OD8025-24HBIP69K to view detailed technical specifications.
No datasheet is available for this part.