The Orion OD8032-12HHBIP68 is a 12V DC fan with a nominal speed of 6400 RPM and maximum airflow of 83 CFM. It features a flange mount design and operates within a temperature range of -10 to 70°C. The fan has a ball bearing design and a noise level of 53. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 83CFM |
| Maximum Pressure | 0.79inH2O |
| Noise Level | 53dB |
| Line Current | 0.7A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |