DC Fan Axial Ball Bearing 24V 12V to 28V 32CFM 36.7dB 92 X 92 X 20mm High Speed
Orion OD9220-24HB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 28V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 32CFM |
| Maximum Pressure | 0.125inH2O |
| Noise Level | 36.7dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.