DC Fan Axial Ball Bearing 12V 35CFM 30dB 92 X 92 X 25mm Middle Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2500r/min |
| Maximum Airflow | 35CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 30dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |