The 24V DC fan has a nominal speed of 5400 RPM and a maximum airflow of 135 CFM. It operates within a temperature range of -10°C to 70°C. The fan features ball bearings and a flange mount design. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 5400r/min |
| Maximum Airflow | 135CFM |
| Maximum Pressure | 0.74inH2O |
| Noise Level | 58dB |
| Line Current | 0.7A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92.5 X 92.5 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |