The OD9238-24MBIP68 is a 24V DC fan with a nominal speed of 4000 RPM and maximum airflow of 89 CFM. It features a maximum pressure rating of 0.55 inH2O and a noise level of 53 dB. The fan is equipped with ball bearings and is designed for flange mounting. It has a square shape with dimensions of 92 X 92 X 38 mm and operates within a temperature range of -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Orion OD9238-24MBIP68 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 89CFM |
| Maximum Pressure | 0.55inH2O |
| Noise Level | 53dB |
| Line Current | 0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.