The Orion OD9238-48HHBIP68 is a 48V DC fan with a nominal speed of 5000 RPM and maximum airflow of 110 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range of -10°C to 70°C.
Orion OD9238-48HHBIP68 technical specifications.
| Voltage Rating | 48V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 110CFM |
| Maximum Pressure | 0.86inH2O |
| Noise Level | 58dB |
| Line Current | 0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD9238-48HHBIP68 to view detailed technical specifications.
No datasheet is available for this part.