DC Blower Ball Bearing 12V 0.41A 2100RPM 25CFM 48dB Flange Mount
Orion ODB1232-12LB technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 14V |
| Category | DC Blower |
| Nominal Speed | 2100r/min |
| Maximum Airflow | 25CFM |
| Maximum Pressure | 0.66inH2O |
| Noise Level | 48dB |
| Line Current | 0.41A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 32mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion ODB1232-12LB to view detailed technical specifications.
No datasheet is available for this part.