Infrared Emitter, 500 Ma, 120 , 1.5 V, -40 C
OSA Opto OCI-440-1020-T technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.