The OSA Opto OCL-400SWW-XD-T is a white LED emitter with a luminous intensity of 500mcd and a viewing angle of 120°. It has a compact package size of 3mm in length, 2mm in width, and 1mm in height. The LED is rated for a forward current of 20mA and is available on cut tape packaging. The device is not compliant with Reach SVHC regulations.
OSA Opto OCL-400SWW-XD-T technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 3mm |
| Luminous Intensity | 500mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.