OSA Opto OCL-440-740-X-T technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.