LED, SMD, CERAMIC, GRN; LED Colour: Green; LED Mounting: SMD; Forward Current If: 20mA; Forward Voltage: 3.2V;...
OSA Opto OCL400EG525 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.