LED, UV, 310mW, SMD; Product Range:OCU-440 Series; Wavelength Typ:405nm; LED Color:Ultra Violet; Luminous Intensity @ Test:-; Luminous Flux @ Test:-; Forward Current @ Test:350mA; Forward Current If Max:350mA; Viewing Angle:-; MSL:- ;RoHS Compliant: Yes
OSA Opto OCU-440UE400 technical specifications.
| Package/Case | SMD/SMT |
| Color | Violet |
| Forward Current | 350mA |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OCU-440 |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OCU-440UE400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.