Led, 1050 Nm, 1.2 V, 50 Ma Rohs Compliant: Yes
OSA Opto OIS-150-1050-T technical specifications.
| Package/Case | 1206 |
| Forward Current | 50mA |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 1050nm |
| RoHS | Compliant |
No datasheet is available for this part.