Sign in to ask questions about the OSA Opto OIS-330-IT855-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OSA Opto OIS-330-IT855-T technical specifications.
| Package/Case | 1206 |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OIS-330-IT855-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
