OSA Opto OLS-130-MSD-GC525-T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Rectangular |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OLS-130-MSD-GC525-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
