Sign in to ask questions about the OSA Opto OLS-153MSD/GC525-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OSA Opto OLS-153MSD/GC525-T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OLS-153MSD/GC525-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
