OSA Opto OLS-330-HPG-T technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 60mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 561nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OLS-330-HPG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
