Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OSA Opto OLS-330HYG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OSA Opto OLS-330HYG technical specifications.
| Color | Green |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Wavelength | 572nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSA Opto OLS-330HYG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.