Checking distributor stock and pricing after the page loads.
OSA Opto OLS152SYG/SYG technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 20mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Wavelength | 572nm |
| RoHS | Compliant |
No datasheet is available for this part.