Checking distributor stock and pricing after the page loads.
OSA Opto OLS152Y/Y technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.