The OLS330EB460 is a blue LED with a rectangular lens style, emitting 400 millicandelas of luminous intensity at 20 milliamperes of forward current. It operates within a temperature range of -45°C to 85°C and is packaged in a surface-mount configuration on cut tape. The LED is not Reach SVHC compliant.
OSA Opto OLS330EB460 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 460nm |
| RoHS | Compliant |
No datasheet is available for this part.