OSA Opto OLS330MG525 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 650mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for OSA Opto OLS330MG525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
