6 INCH M/M PREMIUM JUMPERS 10 OF EACH COLOR R B W G BL
Osepp LS-MMPJ-6 technical specifications.
| Height | 4inch |
| Length | 4inch |
| Weight | 0.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Osepp LS-MMPJ-6 to view detailed technical specifications.
No datasheet is available for this part.