
LED indicator lamp BA9s 220. . .240 VAC, OD-B01BA9R-230BR, Oshino Lamps
Oshino Lamps OD-B01BA9R-230BR technical specifications.
| Socket | BA9s |
| Voltage | 220...240 VAC |
| Current | 5...6 mA |
| Dimensions ø x L | 9.8 x 25 mm |
| RoHS | Compliant |
Download the complete datasheet for Oshino Lamps OD-B01BA9R-230BR to view detailed technical specifications.
No datasheet is available for this part.