LED Bulb Dimensions ø x L: 5.4 x 21 mm Operating temperature: -25...60 °C Light colour: Green Socket: T5.5k...
Oshino Lamps OD-G01T52-12PD technical specifications.
| Socket | T5.5k |
| Voltage | 12...14 VDC |
| Current | 13...16 mA |
| Dimensions ø x L | 5.4 x 21 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Oshino Lamps OD-G01T52-12PD to view detailed technical specifications.
No datasheet is available for this part.